onsemi MC33153PG MOSFET Gate Driver 1, 2 A 8-Pin 20V, PDIP
- RS Stock No.:
- 125-0033
- Mfr. Part No.:
- MC33153PG
- Manufacturer:
- onsemi
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€45.25
(exc. VAT)
€55.65
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | €0.905 | €45.25 |
| 250 - 450 | €0.807 | €40.35 |
| 500 + | €0.787 | €39.35 |
*price indicative
- RS Stock No.:
- 125-0033
- Mfr. Part No.:
- MC33153PG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 17ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Rise Time | 17ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 7.11mm | |
| Standards/Approvals | No | |
| Length | 10.02mm | |
| Series | MC33153 | |
| Height | 5.33mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 17ns | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Rise Time 17ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 7.11mm | ||
Standards/Approvals No | ||
Length 10.02mm | ||
Series MC33153 | ||
Height 5.33mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
MOSFET & IGBT Drivers, ON Semiconductor
Related links
- onsemi MC33153PG MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip TC4452VPA MOSFET Gate Driver 1 PDIP
- Microchip TC4422CPA MOSFET Gate Driver 1 PDIP
- Microchip TC4420EPA MOSFET Gate Driver 1 PDIP
- Microchip TC4421CPA MOSFET Gate Driver 1 PDIP
- Microchip TC4422AVPA MOSFET Gate Driver 1 PDIP
