Microchip TC4421CPA MOSFET Gate Driver 1, 9 A 8-Pin 20V, PDIP
- RS Stock No.:
- 207-0146
- Mfr. Part No.:
- TC4421CPA
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-0146
- Mfr. Part No.:
- TC4421CPA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 9A | |
| Pin Count | 8 | |
| Fall Time | 60ns | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TC4421 | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Height | 4.06mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 9A | ||
Pin Count 8 | ||
Fall Time 60ns | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Rise Time 60ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series TC4421 | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Height 4.06mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
TC4421/4422 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip TC4422CPA MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip TC4422AVPA MOSFET Gate Driver 1 PDIP
- Microchip TC4420CPA MOSFET Gate Driver 1 PDIP
- Microchip TC4452VPA MOSFET Gate Driver 1 PDIP
- Microchip TC4420EPA MOSFET Gate Driver 1 PDIP
- Microchip TC4429CPA MOSFET Gate Driver 1 PDIP
