Microchip TC4426AEPA MOSFET Gate Driver 2, 1.5 A 8-Pin 22V, PDIP
- RS Stock No.:
- 144-9276
- Mfr. Part No.:
- TC4426AEPA
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-9276
- Mfr. Part No.:
- TC4426AEPA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Driver Type | MOSFET | |
| Number of Drivers | 2 | |
| Output Current | 1.5 A | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 22 V | |
| Package Type | PDIP | |
| Automotive Standard | No | |
| Fall Time | 30 ns | |
| Height | 4.06 mm | |
| Length | 10.16 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 18 V | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Product Type | MOSFET | |
| Rise Time | 30 ns | |
| Series | TC4426A | |
| Standards/Approvals | No | |
| Width | 6.6 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Driver Type MOSFET | ||
Number of Drivers 2 | ||
Output Current 1.5 A | ||
Pin Count 8 | ||
Maximum Supply Voltage 22 V | ||
Package Type PDIP | ||
Automotive Standard No | ||
Fall Time 30 ns | ||
Height 4.06 mm | ||
Length 10.16 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 18 V | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Product Type MOSFET | ||
Rise Time 30 ns | ||
Series TC4426A | ||
Standards/Approvals No | ||
Width 6.6 mm | ||
- COO (Country of Origin):
- TH
TC4426A/4427A/4428A MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip TC4426AEPA MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip TC4426ACPA MOSFET Gate Driver 2 PDIP
- Microchip TC4427CPA MOSFET Gate Driver 2 PDIP
- Microchip TC4428AEPA MOSFET Gate Driver 2 PDIP
- Microchip TC4426CPA MOSFET Gate Driver 2 PDIP
- Microchip TC4428CPA MOSFET Gate Driver 2 PDIP
- Microchip TC4427AEPA MOSFET Gate Driver 2 PDIP
