Microchip TC4432VPA MOSFET Gate Driver 1, 1.5 A 8-Pin 36V, PDIP

Get a bulk buy discount

Add 120 more to save 9%

View bulk pricing options

Subtotal (1 tube of 60 units)*

€231.84

(exc. VAT)

€285.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
60 - 60€3.864€231.84-
120 +€3.505€210.309%

*price indicative

RS Stock No.:
144-9282
Mfr. Part No.:
TC4432VPA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Package Type

PDIP

Fall Time

33ns

Number of Outputs

5

Driver Type

MOSFET

Rise Time

25ns

Minimum Supply Voltage

30V

Maximum Supply Voltage

36V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

6.35mm

Standards/Approvals

No

Length

9.27mm

Series

TC4432

Height

3.3mm

Mount Type

Through Hole

Automotive Standard

No

COO (Country of Origin):
TH

TC4431/4432 MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy