Microchip TC4432VPA MOSFET Gate Driver 1, 1.5 A 8-Pin 36V, PDIP
- RS Stock No.:
- 668-4395
- Mfr. Part No.:
- TC4432VPA
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save €5.35
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.73
(exc. VAT)
€9.51
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €3.865 | €7.73 | - |
| 10 - 22 | €3.33 | €6.66 | €5.35 |
| 24 - 98 | €3.09 | €6.18 | €18.60 |
| 100 + | €2.855 | €5.71 | €101.00 |
*price indicative
- RS Stock No.:
- 668-4395
- Mfr. Part No.:
- TC4432VPA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 33ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 30V | |
| Maximum Supply Voltage | 36V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TC4432 | |
| Height | 3.3mm | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Length | 9.27mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 33ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 25ns | ||
Minimum Supply Voltage 30V | ||
Maximum Supply Voltage 36V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TC4432 | ||
Height 3.3mm | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Length 9.27mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
TC4431/4432 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip TC4432VPA MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip TC4432EPA MOSFET Gate Driver 1 PDIP
- Microchip TC4432EOA MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip TC4431EOA MOSFET Gate Driver 1 SOIC
- Microchip TC4431COA MOSFET Gate Driver 1 SOIC
- Texas Instruments SN754410NE Gate Driver 4 PDIP
