Texas Instruments UCC27537DBVT MOSFET Gate Driver 1, 5 A, 32V 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6255
Mfr. Part No.:
UCC27537DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Type

CMOS, TTL

Output Current

5 A

Supply Voltage

32V

Pin Count

5

Package Type

SOT-23

Driver Type

MOSFET

Number of Outputs

1

Topology

Low Side

High and Low Sides Dependency

Independent

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy