onsemi FAN3181TMX MOSFET Gate Driver 1, 2 A 8-Pin 25V, SOIC
- RS Stock No.:
- 146-4106
- Mfr. Part No.:
- FAN3181TMX
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€22.08
(exc. VAT)
€27.15
(inc. VAT)
Temporarily out of stock
- Shipping from 20 October 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.883 | €22.08 |
| 100 - 225 | €0.761 | €19.03 |
| 250 + | €0.66 | €16.50 |
*price indicative
- RS Stock No.:
- 146-4106
- Mfr. Part No.:
- FAN3181TMX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Fall Time | 17ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 25V | |
| Maximum Supply Voltage | 25V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Height | 1.57mm | |
| Width | 3.9mm | |
| Series | Fan | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Fall Time 17ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 20ns | ||
Minimum Supply Voltage 25V | ||
Maximum Supply Voltage 25V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Height 1.57mm | ||
Width 3.9mm | ||
Series Fan | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
MOSFET & IGBT Drivers, ON Semiconductor
Related links
- onsemi FAN3181TMX MOSFET Gate Driver 1 SOIC
- DiodesZetex ZXGD3105N8TC MOSFET Gate Driver 1 8-Pin 25V, SOIC
- onsemi MOSFET Gate Driver SOIC
- onsemi FAN73912AMX MOSFET Gate Driver SOIC
- Infineon IR2133SPBF MOSFET Gate Driver SOIC-28
- onsemi MOSFET Gate Driver DIP
- Infineon IRS4427STRPBF Low Side Gate Driver 1 SOIC
- Infineon 270 mA 8-Pin 25V, SOIC
