onsemi FAN73912AMX MOSFET Gate Driver, 2 A 16-Pin 25V, SOIC
- RS Stock No.:
- 221-6584
- Mfr. Part No.:
- FAN73912AMX
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6584
- Mfr. Part No.:
- FAN73912AMX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 16 | |
| Fall Time | 15ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 25V | |
| Maximum Supply Voltage | 25V | |
| Height | 2.64mm | |
| Length | 10.49mm | |
| Series | FAN73912A | |
| Width | 7.59mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 16 | ||
Fall Time 15ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Rise Time 25ns | ||
Minimum Supply Voltage 25V | ||
Maximum Supply Voltage 25V | ||
Height 2.64mm | ||
Length 10.49mm | ||
Series FAN73912A | ||
Width 7.59mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
The ON Semiconductor FAN73912A is a monolithic high and low−side gate−drive IC designed for high−voltage and high−speed driving for MOSFETs and IGBTs that operate up to +1200 V. The advanced input filter of HIN provide protection against short−pulsed input signals caused by noise.
Built−in advanced input filter
Matched propagation delay below 60 ns
Outputs in−phase with input signal
Logic and power ground ±10 V offset
Related links
- onsemi MOSFET Gate Driver SOIC
- onsemi FAN3181TMX MOSFET Gate Driver 1 SOIC
- Infineon IR2133SPBF MOSFET Gate Driver SOIC-28
- DiodesZetex ZXGD3105N8TC MOSFET Gate Driver 1 8-Pin 25V, SOIC
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon IR2110STRPBF MOSFET Gate Driver 2 SOIC
- Infineon IR2213STRPBF MOSFET Gate Driver SOIC
- Infineon Low Side Gate Driver 2 SOIC
