Texas Instruments SN75372D MOSFET Gate Driver 2, 0.5 A, 5.25V 8-Pin, SOIC
- RS Stock No.:
- 162-5492
- Mfr. Part No.:
- SN75372D
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5492
- Mfr. Part No.:
- SN75372D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | TTL | |
| Output Current | 0.5 A | |
| Supply Voltage | 5.25 VV, 24V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Topology | Low Side | |
| Number of Drivers | 2 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type TTL | ||
Output Current 0.5 A | ||
Supply Voltage 5.25 VV, 24V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Topology Low Side | ||
Number of Drivers 2 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Related links
- Microchip TC1410EPA MOSFET Gate Driver 2 16V 8-Pin, PDIP
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5111-4M MOSFET Gate Driver 2 14V 8-Pin, SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
