Texas Instruments MOSFET Gate Driver 2, 4 A 8-Pin 15V, SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 75 units)*

€78.23

(exc. VAT)

€96.23

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 75 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
75 - 75€1.043€78.23
150 - 300€1.015€76.13
375 - 675€0.989€74.18
750 +€0.965€72.38

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 2500)

€747.50

(exc. VAT)

€919.42

(inc. VAT)

RS Stock No.:
922-3316
Mfr. Part No.:
UCC27424D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

MOSFET

Output Current

4A

Pin Count

8

Fall Time

40ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Rise Time

40ns

Minimum Supply Voltage

4V

Maximum Supply Voltage

15V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

UCC2742x

Width

3.91mm

Standards/Approvals

ESD CDM:±1500V, ESD HBM:±2500V

Height

1.58mm

Length

4.9mm

Mount Type

Surface

Automotive Standard

No

MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments


A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy