Microchip MIC4420YM-TR MOSFET Gate Driver 1, 6 A 8-Pin 18V, SOIC

Subtotal (1 pack of 10 units)*

€15.84

(exc. VAT)

€19.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,010 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.584€15.84

*price indicative

Packaging Options:
RS Stock No.:
910-2029
Mfr. Part No.:
MIC4420YM-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

6A

Pin Count

8

Fall Time

35ns

Package Type

SOIC

Number of Outputs

5

Driver Type

MOSFET

Rise Time

35ns

Minimum Supply Voltage

18V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.94mm

Series

MIC4420

Height

1.48mm

Standards/Approvals

No

Length

4.93mm

Mount Type

Surface

Automotive Standard

No

MOSFET & IGBT Drivers, Micrel Inc


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy