Microchip MOSFET Gate Driver 2, 1.5 A 8-Pin 18V, SOIC
- RS Stock No.:
- 165-3440
- Mfr. Part No.:
- TC4426AEOA
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-3440
- Mfr. Part No.:
- TC4426AEOA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 40ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TC442 | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Standards/Approvals | ESD Protected 4 kV, ISO/TS-16949:2009 Certified (company) | |
| Height | 1.42mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 40ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 40ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TC442 | ||
Length 4.9mm | ||
Width 3.91mm | ||
Standards/Approvals ESD Protected 4 kV, ISO/TS-16949:2009 Certified (company) | ||
Height 1.42mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
TC4426A/4427A/4428A MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip TC4426AEOA MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MIC4426YM MOSFET Gate Driver 2 SOIC
- Microchip MIC4428YM MOSFET Gate Driver 2 SOIC
- Microchip MIC4427YM MOSFET Gate Driver 2 SOIC
- Microchip MIC4426YM-TR MOSFET Gate Driver 2 SOIC
