DiodesZetex DMN61D8LVT-7 MOSFET Gate Driver 2, 630 mA 6-Pin, TSOT-26
- RS Stock No.:
- 165-8368
- Mfr. Part No.:
- DMN61D8LVT-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-8368
- Mfr. Part No.:
- DMN61D8LVT-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Driver Type | MOSFET | |
| Number of Drivers | 2 | |
| Output Current | 630 mA | |
| Pin Count | 6 | |
| Package Type | TSOT-26 | |
| Fall Time | 440 ns | |
| Height | 900 μm | |
| Length | 2.9 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Rise Time | 301 ns | |
| Width | 1.6 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Driver Type MOSFET | ||
Number of Drivers 2 | ||
Output Current 630 mA | ||
Pin Count 6 | ||
Package Type TSOT-26 | ||
Fall Time 440 ns | ||
Height 900 μm | ||
Length 2.9 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Rise Time 301 ns | ||
Width 1.6 mm | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN61D8LVT-7 MOSFET Gate Driver 2 TSOT-26
- DiodesZetex DGD0211CWT-7 MOSFET Gate Driver 1 TSOT
- DiodesZetex DGD0211CWTQ-7 MOSFET Gate Driver TSOT-25
- DiodesZetex DGD0507AFN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex DGD05473FN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex DGD0506AFN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex DGD05463FN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex DGD0590FU-7 MOSFET Gate Driver 2 VQFN-3030-8
