DiodesZetex DGD0506AFN-7 MOSFET Gate Driver 2, 2 A 10-Pin 60V, WDFN
- RS Stock No.:
- 182-7280
- Mfr. Part No.:
- DGD0506AFN-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€3.99
(exc. VAT)
€4.91
(inc. VAT)
Temporarily out of stock
- Shipping from 22 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.399 | €3.99 |
*price indicative
- RS Stock No.:
- 182-7280
- Mfr. Part No.:
- DGD0506AFN-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 10 | |
| Fall Time | 25ns | |
| Package Type | WDFN | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 60V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.1mm | |
| Series | DGD0506A | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Height | 750μm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 10 | ||
Fall Time 25ns | ||
Package Type WDFN | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 35ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 60V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.1mm | ||
Series DGD0506A | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Height 750μm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DGD0506A is a high-frequency half-bridge gate driver capable of driving N-channel MOSFETs in a half-bridge configuration. The floating high-side driver is rated up to 50V. The DGD0506A logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with MCUs. UVLO for high-side and low-side will protect a MOSFET with loss of supply. To protect MOSFETs, cross conduction prevention logic prevents the HO and LO outputs being on at the same time. Fast and well-matched propagation delays allow a higher switching frequency, enabling a smaller, more compact power switching design using smaller associated components. The DGD0506A is offered in the W-DFN3030-10 (Type TH) package and operates over an extended -40°C to +125°C temperature range.
50V Floating High-Side Driver
Drives Two N-Channel MOSFETs in a Half-Bridge Configuration
1.5A Source / 2.0A Sink Output Current Capability
Internal Bootstrap Diode Included
Undervoltage Lockout for High-Side and Low-Side Drivers
Programmable Deadtime to Protect MOSFETs
Logic Input (IN and EN) 3.3V Capability
Ultra Low Standby Currents (<1μA)
Extended Temperature Range: -40°C to +125°C
Applications
DC-DC Converters
Motor Controls
Battery Powered Hand Tools
eCig Devices
Class D Power Amplifiers
Related links
- DiodesZetex DGD0506AFN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex DGD0507AFN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex DGD05473FN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex MOSFET Gate Driver 2 WDFN
- DiodesZetex DGD05463FN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex MOSFET Gate Driver 2 WDFN
- DiodesZetex MOSFET Gate Driver 2 MSOP
- DiodesZetex DGD0506AM10-13 MOSFET Gate Driver 2 MSOP
