STMicroelectronics VN808-E MOSFET Gate Driver 1, 700 mA 36-Pin 45V, PowerSO
- RS Stock No.:
- 168-7139
- Mfr. Part No.:
- VN808-E
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 31 units)*
€161.45
(exc. VAT)
€198.59
(inc. VAT)
In Stock
- 1,736 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 31 - 124 | €5.208 | €161.45 |
| 155 + | €5.049 | €156.52 |
*price indicative
- RS Stock No.:
- 168-7139
- Mfr. Part No.:
- VN808-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Output Current | 700mA | |
| Pin Count | 36 | |
| Fall Time | 75μs | |
| Package Type | PowerSO | |
| Driver Type | MOSFET | |
| Number of Outputs | 8 | |
| Rise Time | 50μs | |
| Minimum Supply Voltage | 45V | |
| Maximum Supply Voltage | 45V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.3mm | |
| Standards/Approvals | No | |
| Width | 14.5mm | |
| Length | 16mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Output Current 700mA | ||
Pin Count 36 | ||
Fall Time 75μs | ||
Package Type PowerSO | ||
Driver Type MOSFET | ||
Number of Outputs 8 | ||
Rise Time 50μs | ||
Minimum Supply Voltage 45V | ||
Maximum Supply Voltage 45V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 3.3mm | ||
Standards/Approvals No | ||
Width 14.5mm | ||
Length 16mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics VN808-E MOSFET Gate Driver 1 PowerSO
- STMicroelectronics VN808-32-E MOSFET Gate Driver 1 PowerSO
- STMicroelectronics VN800PSTR-E MOSFET Gate Driver 1 SOIC
- STMicroelectronics MOSFET Gate Driver 1 SOIC
- Infineon ISO1H801GAUMA1 High Side Gate Driver PG-DSO-36
- STMicroelectronics VN5E160STR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VNS1NV04PTR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VNB14NV04TR-E MOSFET Gate Driver 1 TO-263
