STMicroelectronics VNB14NV04TR-E MOSFET Gate Driver 1, 20 A 2-Pin 40V, TO-263
- RS Stock No.:
- 190-4940
- Mfr. Part No.:
- VNB14NV04TR-E
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 2000 more to save €34.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€1,315.00
(exc. VAT)
€1,617.00
(inc. VAT)
In Stock
- 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €1.315 | €1,315.00 | - |
| 2000 + | €1.298 | €1,298.00 | €34.00 |
*price indicative
- RS Stock No.:
- 190-4940
- Mfr. Part No.:
- VNB14NV04TR-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | General Purpose Driver | |
| Output Current | 20A | |
| Pin Count | 2 | |
| Fall Time | 30μs | |
| Package Type | TO-263 | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 30μs | |
| Minimum Supply Voltage | 40V | |
| Maximum Supply Voltage | 40V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 4.6mm | |
| Length | 10.4mm | |
| Width | 9.35mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type General Purpose Driver | ||
Output Current 20A | ||
Pin Count 2 | ||
Fall Time 30μs | ||
Package Type TO-263 | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 30μs | ||
Minimum Supply Voltage 40V | ||
Maximum Supply Voltage 40V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 4.6mm | ||
Length 10.4mm | ||
Width 9.35mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The STMicroelectronics VNB10N07 are monolithic device made using VI Power M0 Technology, intended for replacement of standard power MOSFETS in DC to 50 KHz applications. It built-in thermal shut-down, linear current limitation and overvoltage clamp protect the chip in harsh environments. Fault feedback can be detected by monitoring the voltage at the input pin.
ESD protection
Direct Access to the gate of the power MOSFET
Linear current limitation
Related links
- STMicroelectronics VNB14NV04TR-E MOSFET Gate Driver 1 TO-263
- Texas Instruments DRV103H MOSFET Gate Driver 1 TO-263
- Infineon IFX007TAUMA1 MOSFET Gate Driver 2 8-Pin 40V, TO-263
- STMicroelectronics VN5E160STR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VNS1NV04PTR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VN5E010AHTR-E MOSFET Gate Driver 1 HPAK
- STMicroelectronics VNS7NV04PTR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VN5T016AHTR-E MOSFET Gate Driver 1 HPAK
