Microchip MCP14A0303-E/SN MOSFET Gate Driver 2, 3 A, 18V 8-Pin, SOIC
- RS Stock No.:
- 176-5484
- Mfr. Part No.:
- MCP14A0303-E/SN
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-5484
- Mfr. Part No.:
- MCP14A0303-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS | |
| Output Current | 3 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Fall Time | 19ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 19ns | |
| Topology | Low Side | |
| Number of Drivers | 2 | |
| Time Delay | 31ns | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS | ||
Output Current 3 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Fall Time 19ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 19ns | ||
Topology Low Side | ||
Number of Drivers 2 | ||
Time Delay 31ns | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- US
The MCP14A0303/4/5 devices are dual output high-speed MOSFET drivers that are capable of providing up to 3.0A of peak current while operating from a single 4.5V to 18V supply. There are three output configurations available: inverting (MCP14A0303), non-inverting (MCP14A0304), and complimentary (one inverting and one non-inverting output - MCP14A0305). These devices feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications.
High Peak Output Current: 3.0A
Wide Input Supply Voltage Operating Range: 4.5V to 18V
Low Shoot-Through/Cross-Conduction Current in Output Stage
High Capacitive Load Drive Capability: 1800 pF in 12 ns
Short Delay Times: 17 ns (tD1), 21 ns (tD2)
Low Supply Current: 620 μA
Low-Voltage Threshold Input and Enable with Hysteresis
Latch-Up Protected: Withstands 500 mA Reverse Current
Wide Input Supply Voltage Operating Range: 4.5V to 18V
Low Shoot-Through/Cross-Conduction Current in Output Stage
High Capacitive Load Drive Capability: 1800 pF in 12 ns
Short Delay Times: 17 ns (tD1), 21 ns (tD2)
Low Supply Current: 620 μA
Low-Voltage Threshold Input and Enable with Hysteresis
Latch-Up Protected: Withstands 500 mA Reverse Current
Related links
- Microchip MCP14A0303-E/SN MOSFET Gate Driver 2 18V 8-Pin, SOIC
- Microchip MCP14A0305-E/SN MOSFET Gate Driver 2 18V 8-Pin, SOIC
- Microchip MCP14A0303T-E/SN MOSFET Gate Driver 2 18V 8-Pin, SOIC
- Microchip MCP1403-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14E10-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0305T-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0901-E/SN MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip MCP14E4-E/SN MOSFET Gate Driver 2 SOIC
