Microchip MCP14A0901-E/SN MOSFET Gate Driver 1, 9 A, 18V 8-Pin, SOIC
- RS Stock No.:
- 188-0244
- Mfr. Part No.:
- MCP14A0901-E/SN
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-0244
- Mfr. Part No.:
- MCP14A0901-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS | |
| Output Current | 9 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 32ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 32ns | |
| Topology | Low Side | |
| Number of Drivers | 1 | |
| Time Delay | 36ns | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS | ||
Output Current 9 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 32ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 32ns | ||
Topology Low Side | ||
Number of Drivers 1 | ||
Time Delay 36ns | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
High Peak Output Current: 9.0A (typical)
Wide Input Supply Voltage Operating Range: 4.5V to 18V
Low Shoot-Through/Cross-Conduction Current in Output Stage
High Capacitive Load Drive Capability: 10,000 pF in 24 ns (typical)
Short Delay Times: 27 ns (tD1), 27 ns (tD2) (typical)
Low Supply Current: 360 μA (typical)
Low-Voltage Threshold Input and Enable with Hysteresis
Latch-Up Protected: Withstands 500 mA Reverse Current
Space-Saving Packages: 8-Lead MSOP, 8-Lead SOIC, 8-Lead 2 x 3 TDFN
Applications
Switch Mode Power Supplies
Pulse Transformer Drive
Line Drivers
Level Translator
Motor and Solenoid Drive
Wide Input Supply Voltage Operating Range: 4.5V to 18V
Low Shoot-Through/Cross-Conduction Current in Output Stage
High Capacitive Load Drive Capability: 10,000 pF in 24 ns (typical)
Short Delay Times: 27 ns (tD1), 27 ns (tD2) (typical)
Low Supply Current: 360 μA (typical)
Low-Voltage Threshold Input and Enable with Hysteresis
Latch-Up Protected: Withstands 500 mA Reverse Current
Space-Saving Packages: 8-Lead MSOP, 8-Lead SOIC, 8-Lead 2 x 3 TDFN
Applications
Switch Mode Power Supplies
Pulse Transformer Drive
Line Drivers
Level Translator
Motor and Solenoid Drive
Related links
- Microchip MCP14A0901-E/SN MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip MCP14A0902-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MCP14A0305-E/SN MOSFET Gate Driver 2 18V 8-Pin, SOIC
- Microchip MCP14A0303-E/SN MOSFET Gate Driver 2 18V 8-Pin, SOIC
- Microchip MCP14A0303T-E/SN MOSFET Gate Driver 2 18V 8-Pin, SOIC
- Microchip MCP1403-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0301-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MCP1407-E/SN MOSFET Gate Driver 1 SOIC
