Microchip MCP14A0305T-E/MNY MOSFET Gate Driver 2, 3 A 8-Pin 18V, TDFN
- RS Stock No.:
- 176-5508
- Mfr. Part No.:
- MCP14A0305T-E/MNY
- Manufacturer:
- Microchip
Subtotal (1 pack of 10 units)*
€11.00
(exc. VAT)
€13.50
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.10 | €11.00 |
*price indicative
- RS Stock No.:
- 176-5508
- Mfr. Part No.:
- MCP14A0305T-E/MNY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | TDFN | |
| Fall Time | 19ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 19ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 750μm | |
| Series | MCP14A0305 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type TDFN | ||
Fall Time 19ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 19ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 750μm | ||
Series MCP14A0305 | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 2mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MCP14A0303/4/5 devices are dual output high-speed MOSFET drivers that are capable of providing up to 3.0A of peak current while operating from a single 4.5V to 18V supply. There are three output configurations available: inverting (MCP14A0303), non-inverting (MCP14A0304), and complimentary (one inverting and one non-inverting output - MCP14A0305). These devices feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications.
High Peak Output Current: 3.0A
Wide Input Supply Voltage Operating Range: 4.5V to 18V
Low Shoot-Through/Cross-Conduction Current in Output Stage
High Capacitive Load Drive Capability: 1800 pF in 12 ns
Short Delay Times: 17 ns (tD1), 21 ns (tD2)
Low Supply Current: 620 μA
Low-Voltage Threshold Input and Enable with Hysteresis
Latch-Up Protected: Withstands 500 mA Reverse Current
Related links
- Microchip MCP14A0305T-E/MNY MOSFET Gate Driver 2 TDFN
- Microchip MCP14A0305T-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0305T-E/MS MOSFET Gate Driver 2 MSOP
- Microchip MCP14A0902T-E/MNYVAO MOSFET Gate Driver 2 TDFN
- Microchip MCP14A0901T-E/MNYVAO MOSFET Gate Driver 2 TDFN
- Microchip MCP14A0304T-E/MNYVAO 3 A 8-Pin 18V, TDFN
- Microchip MCP14A0305T-E/SNVAO 3 A 8-Pin 4.5V, SOIC
- Microchip MCP14A0305T-E/MNYVAO 3 A 8-Pin 4.5V, SOIC
