Microchip MIC4126YME MOSFET Gate Driver 2, 1.5 A, 20V 8-Pin, SOIC
- RS Stock No.:
- 177-0401
- Mfr. Part No.:
- MIC4126YME
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-0401
- Mfr. Part No.:
- MIC4126YME
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS, TTL | |
| Output Current | 1.5 A | |
| Supply Voltage | 20V | |
| Pin Count | 8 | |
| Fall Time | 40ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 40ns | |
| Topology | Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Time Delay | 70ns | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS, TTL | ||
Output Current 1.5 A | ||
Supply Voltage 20V | ||
Pin Count 8 | ||
Fall Time 40ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 40ns | ||
Topology Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Time Delay 70ns | ||
Mounting Type Surface Mount | ||
The MIC4126, MIC4127, and MIC4128 family are highly-reliable dual 1.5A low-side MOSFET drivers fabricated on BiCMOS/DMOS process. The devices feature low power consumption and high efficiency. The MIC4126/27/28 translate TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the positive supply or ground whereas comparable bipolar devices are capable of swinging only to within 1V of the supply..
Exposed backside pad packaging reduces heat
Bipolar/CMOS/DMOS construction
25mV maximum output offset from supply or ground
Latch-up protection to >500mA reverse current
Switches 1000pF in 25ns
Logic-input threshold independent of supply voltage
Logic-input protection to -5V
6pF typical equivalent input capacitance
Dual inverting, dual non-inverting, and complementary configurations
-40°C to +125°C operating junction temperature range
Bipolar/CMOS/DMOS construction
25mV maximum output offset from supply or ground
Latch-up protection to >500mA reverse current
Switches 1000pF in 25ns
Logic-input threshold independent of supply voltage
Logic-input protection to -5V
6pF typical equivalent input capacitance
Dual inverting, dual non-inverting, and complementary configurations
-40°C to +125°C operating junction temperature range
Related links
- Microchip MIC4123YME MOSFET Gate Driver 2 20V 8-Pin, SOIC
- Infineon IRS2308SPBF MOSFET Gate Driver 2 20V 8-Pin, SOIC
- Infineon IR2102SPBF MOSFET Gate Driver 2 20V 8-Pin, SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC428CPA MOSFET Gate Driver 2 PDIP
- Microchip TC4424AVOA MOSFET Gate Driver 2 SOIC
- Microchip TC4425AVOA MOSFET Gate Driver 2 SOIC
- Infineon IRS2186PBF MOSFET Gate Driver 2 20V 8-Pin, PDIP
