Microchip MIC4123YME MOSFET Gate Driver 2, 3 A, 20V 8-Pin, SOIC
- RS Stock No.:
- 910-1893
- Mfr. Part No.:
- MIC4123YME
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-1893
- Mfr. Part No.:
- MIC4123YME
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS, TTL | |
| Output Current | 3 A | |
| Supply Voltage | 20V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| Number of Drivers | 2 | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS, TTL | ||
Output Current 3 A | ||
Supply Voltage 20V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Topology Low Side | ||
Number of Drivers 2 | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Related links
- Microchip MIC4126YME MOSFET Gate Driver 2 20V 8-Pin, SOIC
- Microchip MIC4123YME 3 A 8-Pin 20V, SOIC
- Infineon IRS2308SPBF MOSFET Gate Driver 2 20V 8-Pin, SOIC
- Infineon IR2102SPBF MOSFET Gate Driver 2 20V 8-Pin, SOIC
- Microchip MIC4124YME MOSFET Gate Driver 2 SOIC
- Microchip TC4424AVOA MOSFET Gate Driver 2 SOIC
- Microchip TC4425AVOA MOSFET Gate Driver 2 SOIC
- Infineon IRS2186PBF MOSFET Gate Driver 2 20V 8-Pin, PDIP
