Microchip MIC4128YMME MOSFET Gate Driver 2, 1.5 A 8-Pin 20V, MSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
177-0734
Mfr. Part No.:
MIC4128YMME
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Fall Time

40ns

Package Type

MSOP

Driver Type

MOSFET

Number of Outputs

2

Rise Time

40ns

Minimum Supply Voltage

4.5V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MIC4128

Height

920μm

Width

3mm

Length

3mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

The MIC4126, MIC4127, and MIC4128 family are highly-reliable dual 1.5A low-side MOSFET drivers fabricated on BiCMOS/DMOS process. The devices feature low power consumption and high efficiency. The MIC4126/27/28 translate TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the positive supply or ground whereas comparable bipolar devices are capable of swinging only to within 1V of the supply..

Exposed backside pad packaging reduces heat

Bipolar/CMOS/DMOS construction

25mV maximum output offset from supply or ground

Latch-up protection to >500mA reverse current

Switches 1000pF in 25ns

Logic-input threshold independent of supply voltage

Logic-input protection to -5V

6pF typical equivalent input capacitance

Dual inverting, dual non-inverting, and complementary configurations

-40°C to +125°C operating junction temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy