IXYS IX4340UETR MOSFET Gate Driver 2, 5 A 8-Pin 20V, MSOP
- RS Stock No.:
- 213-1568
- Distrelec Article No.:
- 304-39-450
- Mfr. Part No.:
- IX4340UETR
- Manufacturer:
- IXYS
Subtotal (1 pack of 25 units)*
€20.72
(exc. VAT)
€25.50
(inc. VAT)
In Stock
- 9,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.829 | €20.73 |
*price indicative
- RS Stock No.:
- 213-1568
- Distrelec Article No.:
- 304-39-450
- Mfr. Part No.:
- IX4340UETR
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Output Current | 5A | |
| Pin Count | 8 | |
| Fall Time | 7ns | |
| Package Type | MSOP | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 7ns | |
| Minimum Supply Voltage | 5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Series | IX4340 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Output Current 5A | ||
Pin Count 8 | ||
Fall Time 7ns | ||
Package Type MSOP | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 7ns | ||
Minimum Supply Voltage 5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Length 3mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Series IX4340 | ||
Mount Type Surface | ||
Automotive Standard No | ||
The IXYS driver is a dual, high current, low side gate driver. Each of the two outputs is capable of sourcing and sinking. The gate driver is available in standard 8-pin SOIC and thermally enhanced 8-pin SOIC and MSOP package.
CMOS and TTL Compatible Inputs
Independent Enable for Each Driver
Related links
- IXYS IX4340UETR MOSFET Gate Driver 2 MSOP
- Microchip MOSFET Gate Driver 2 MSOP
- Microchip MIC4128YMME MOSFET Gate Driver 2 MSOP
- IXYS IX4340NTR MOSFET Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver 2 SOIC
- Infineon 2EDN8523FXTMA1 MOSFET Gate Driver 2 DSO
- onsemi NCP81071ADR2G MOSFET Gate Driver 2 SOIC
- Infineon DHP1050N10N5AUMA1 MOSFET Gate Driver 2 PQFN
