Microchip MCP14A0301T-E/KBA MOSFET Gate Driver 1, 3 A 8-Pin 18V, WDFN
- RS Stock No.:
- 188-0132
- Mfr. Part No.:
- MCP14A0301T-E/KBA
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-0132
- Mfr. Part No.:
- MCP14A0301T-E/KBA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | WDFN | |
| Fall Time | 18ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 750μm | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Series | MCP14A0301 | |
| Length | 2mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type WDFN | ||
Fall Time 18ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 20ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 750μm | ||
Width 2mm | ||
Standards/Approvals No | ||
Series MCP14A0301 | ||
Length 2mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
High Peak Output Current: 3.0A (typical)
Wide Input Supply Voltage Operating Range: 4.5V to 18V
Low Shoot-Through/Cross-Conduction Current in Output Stage
High Capacitive Load Drive Capability: 1800 pF in 13 ns (typical)
Short Delay Times: 15 ns (tD1), 18 ns (tD2) (typical)
Low Supply Current: 360 μA (typical)
Low-Voltage Threshold Input and Enable with Hysteresis
Latch-Up Protected: Withstands 500 mA Reverse Current
Space-Saving Packages: 8-Lead MSOP,8-Lead SOIC,8-Lead 2x2 WDFN
Applications
Switch Mode Power Supplies
Pulse Transformer Drive
Line Drivers
Level Translator
Motor and Solenoid Drive
Related links
- Microchip MOSFET Gate Driver 1 WDFN
- Microchip MCP14A0301-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MCP14A0302-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MCP14A0301-E/MS MOSFET Gate Driver 1 SOIC
- Microchip MCP14E10-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0305T-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0305T-E/MS MOSFET Gate Driver 2 MSOP
