Microchip MCP14A0301-E/MS MOSFET Gate Driver 1, 3 A 8-Pin 18V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
193-5485
Mfr. Part No.:
MCP14A0301-E/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

3A

Pin Count

8

Fall Time

17ns

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Rise Time

13ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.9mm

Height

1.75mm

Standards/Approvals

No

Series

MCP14A0301

Width

3.9mm

Mount Type

Surface

Automotive Standard

No

The MCP14A0301/2 devices are high-speed MOSFET drivers that are capable of providing up to 3.0A of peak current while operating from a single 4.5V to 18V supply. The inverting (MCP14A0301) or non-inverting (MCP14A0302) single channel output is directly controlled from either TTL or CMOS (2V to 18V) logic. These devices also feature low shoot-through current, matched rise and fall times, and short propagation delays which make them ideal for high switching frequency applications. The MCP14A0301/2 family of devices offer enhanced control with Enable functionality. The active-high Enable pin can be driven low to drive the output of the MCP14A0301/2 low, regardless of the status of the Input pin. An integrated pull-up resistor allows the user to leave the Enable pin floating for standard operation. Additionally, the MCP14A0301/2 devices feature separate ground pins (AGND and GND), allowing greater noise isolation between the level-sensitive Input/Enable pins and the fast, high-current transitions of the push-pull output stage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy