STMicroelectronics VN5T016AHTR-E MOSFET Gate Driver 1, 30 A 6-Pin 36V, HPAK
- RS Stock No.:
- 190-4933
- Mfr. Part No.:
- VN5T016AHTR-E
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€5,982.50
(exc. VAT)
€7,357.50
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €2.393 | €5,982.50 |
*price indicative
- RS Stock No.:
- 190-4933
- Mfr. Part No.:
- VN5T016AHTR-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | General Purpose Driver | |
| Output Current | 30A | |
| Pin Count | 6 | |
| Fall Time | 53μs | |
| Package Type | HPAK | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 55μs | |
| Minimum Supply Voltage | 36V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.2mm | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type General Purpose Driver | ||
Output Current 30A | ||
Pin Count 6 | ||
Fall Time 53μs | ||
Package Type HPAK | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 55μs | ||
Minimum Supply Voltage 36V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 6.2mm | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics VN5T016AH-E is a device made using VI Power technology, intended for driving resistive or inductive loads with one side connected to ground. The active VCCpin voltage clamp protects the device against low energy spikes. This device integrates an analog current sense which delivers a current proportional to the load current. Fault conditions such as overload, over temperature or short to VCC are reported via the current sense pin. Its output current limitation protects the device in overload condition.
Very low electromagnetic susceptibility
Thermal shutdown indication
Self limiting of fast thermal transients
Very low stand-by current
Related links
- STMicroelectronics VN5T016AHTR-E MOSFET Gate Driver 1 HPAK
- STMicroelectronics VN5E010AHTR-E MOSFET Gate Driver 1 HPAK
- STMicroelectronics VN800PSTR-E MOSFET Gate Driver 1 SOIC
- STMicroelectronics VN5E160STR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VNS1NV04PTR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VNB14NV04TR-E MOSFET Gate Driver 1 TO-263
- STMicroelectronics VNS7NV04PTR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VN808-E MOSFET Gate Driver 1 PowerSO
