Maxim Integrated MAX4821EUP+ MOSFET Gate Driver 1 20-Pin 5.5V, TSSOP

Subtotal (1 pack of 5 units)*

€22.57

(exc. VAT)

€27.76

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 218 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€22.57€4.514

*price indicative

Packaging Options:
RS Stock No.:
190-6685
Mfr. Part No.:
MAX4821EUP+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

MOSFET

Pin Count

20

Package Type

TSSOP

Fall Time

2μs

Number of Outputs

5

Driver Type

MOSFET

Rise Time

2μs

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

5.5V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

6.6mm

Width

4.5mm

Standards/Approvals

No

Height

950μm

Series

MAX4821

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TH
8 Independent Output Channels

Built-In Inductive Kickback Protection

Drive +3V and +5V Relays

Guaranteed 70mA (min) Coil Drive Current

Active-Low SET Function to Turn On All Outputs Simultaneously

Active-Low RESET Function to Turn Off All Outputs Simultaneously

SPI-/QSPI-/MICROWIRE-Compatible Serial Interface (MAX4820)

Serial Digital Output for Daisy Chaining (MAX4820)

Parallel Interface (MAX4821)

Low 50μA (max) Quiescent Supply Current

Space-Saving 20-Pin Thin QFN Package

Applications

Automated Test Equipment (ATE)

Central Office

DSL, ADSL Line Cards

E1/T1 Redundancy

Industrial Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy