ROHM BM6108FV-LBE2 MOSFET Gate Driver 5, 5 A 20-Pin 5.5V, SSOP
- RS Stock No.:
- 178-5636
- Mfr. Part No.:
- BM6108FV-LBE2
- Manufacturer:
- ROHM
Subtotal (1 reel of 2000 units)*
€6,118.00
(exc. VAT)
€7,526.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €3.059 | €6,118.00 |
*price indicative
- RS Stock No.:
- 178-5636
- Mfr. Part No.:
- BM6108FV-LBE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Output Current | 5A | |
| Pin Count | 20 | |
| Package Type | SSOP | |
| Fall Time | 50ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Drivers | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | BM6108FV | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Height | 1.7mm | |
| Width | 6.1mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Output Current 5A | ||
Pin Count 20 | ||
Package Type SSOP | ||
Fall Time 50ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 50ns | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Drivers 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series BM6108FV | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Height 1.7mm | ||
Width 6.1mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
This is the product guarantees long time support in Industrial market. The BM6108FV-LB is a gate driver with isolation voltage 2500Vrms, I/O delay time of 150ns, and minimum input Pulse width of 90ns, and incorporates the fault signal output functions, under voltage lockout (UVLO) function, and short current protection (SCP, DESAT) function.
Long Time Support Product for Industrial Applications.
Providing Galvanic Isolation
Active Miller Clamping
Fault Signal Output Function (Adjustable Output Holding Time)
Under voltage Lockout Function
Short Current Protection Function (Adjustable Reset Time)
Soft Turn-Off Function For Short Current Protection (Adjustable Turn-Off Time)
Supporting Negative VEE2
Output State Feedback Function
