STMicroelectronics STP21N90K5 MOSFET Gate Driver, 18.5 A 3-Pin 30V, TO-220
- RS Stock No.:
- 193-5399
- Mfr. Part No.:
- STP21N90K5
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€14.21
(exc. VAT)
€17.48
(inc. VAT)
In Stock
- Plus 886 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €7.105 | €14.21 |
| 20 - 48 | €6.475 | €12.95 |
| 50 + | €5.395 | €10.79 |
*price indicative
- RS Stock No.:
- 193-5399
- Mfr. Part No.:
- STP21N90K5
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Output Current | 18.5A | |
| Pin Count | 3 | |
| Fall Time | 40ns | |
| Package Type | TO-220 | |
| Driver Type | MOSFET | |
| Rise Time | 27ns | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Length | 15.75mm | |
| Height | 34.95mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Output Current 18.5A | ||
Pin Count 3 | ||
Fall Time 40ns | ||
Package Type TO-220 | ||
Driver Type MOSFET | ||
Rise Time 27ns | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Length 15.75mm | ||
Height 34.95mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
These devices are N-channel Power MOSFETs developed using SuperMESH™ 5 technology. This revolutionary, avalanche-rugged, high voltage Power MOSFET technology is based on an innovative proprietary vertical structure. The result is a drastic reduction in on-resistance and ultra low gate charge for applications which require superior power density and high efficiency.
TO-220 RDS(on)
Ultra low gate charge
Zener-protected
