Microchip MCP14A0304-E/MS MOSFET Gate Driver 2, 3 A 8-Pin 18V, MSOP
- RS Stock No.:
- 176-5551
- Mfr. Part No.:
- MCP14A0304-E/MS
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-5551
- Mfr. Part No.:
- MCP14A0304-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Driver Type | MOSFET | |
| Number of Drivers | 2 | |
| Output Current | 3 A | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 18 V | |
| Package Type | MSOP | |
| Automotive Standard | No | |
| Fall Time | 19 ns | |
| Height | 950 μm | |
| Length | 3 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 4.5 V | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Rise Time | 19 ns | |
| Series | MCP14A0304 | |
| Standards/Approvals | 200 V (MM), ESD: 2 kV (HBM) | |
| Width | 3 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Driver Type MOSFET | ||
Number of Drivers 2 | ||
Output Current 3 A | ||
Pin Count 8 | ||
Maximum Supply Voltage 18 V | ||
Package Type MSOP | ||
Automotive Standard No | ||
Fall Time 19 ns | ||
Height 950 μm | ||
Length 3 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 4.5 V | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Rise Time 19 ns | ||
Series MCP14A0304 | ||
Standards/Approvals 200 V (MM), ESD: 2 kV (HBM) | ||
Width 3 mm | ||
The MCP14A0303/4/5 devices are dual output high-speed MOSFET drivers that are capable of providing up to 3.0A of Peak current while operating from a single 4.5V to 18V supply. There are three output configurations available: inverting (MCP14A0303), non-inverting (MCP14A0304), and complimentary (one inverting and one non-inverting output - MCP14A0305). These devices feature low shoot through current, fast rise and fall times, and short propagation delays which make them Ideal for high switching frequency applications.
High Peak Output Current: 3.0A
Wide Input Supply Voltage Operating Range: 4.5V to 18V
Low Shoot-Through/Cross-Conduction Current in Output Stage
High Capacitive Load Drive Capability: 1800 pF in 12 ns
Short Delay Times: 17 ns (tD1), 21 ns (tD2)
Low Supply Current: 620 μA
Low-Voltage Threshold Input and Enable with Hysteresis
Latch-Up Protected: Withstands 500 mA Reverse Current
Related links
- Microchip MCP14A0304-E/MS MOSFET Gate Driver 2 MSOP
- Microchip MCP14A0305T-E/MS MOSFET Gate Driver 2 MSOP
- Microchip MCP14A0301-E/MS MOSFET Gate Driver 1 SOIC
- Microchip MCP14A0154-E/MS Low Side Gate Driver 1 MSOP
- Microchip MIC4427YMM MOSFET Gate Driver 2 MSOP
- Microchip MIC4427YMM-TR MOSFET Gate Driver 2 MSOP
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip TC4427AEUA713 MOSFET Gate Driver MSOP
