Skyworks Solutions Inc SI8273AB-IM1 MOSFET Gate Driver 2, 4 A 14-Pin 30V, QFN
- RS Stock No.:
- 196-2345
- Mfr. Part No.:
- SI8273AB-IM1
- Manufacturer:
- Skyworks Solutions Inc
Subtotal (1 pack of 5 units)*
€24.37
(exc. VAT)
€29.98
(inc. VAT)
Last RS stock
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €4.874 | €24.37 |
*price indicative
- RS Stock No.:
- 196-2345
- Mfr. Part No.:
- SI8273AB-IM1
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Isolated Gate Driver | |
| Output Current | 4A | |
| Pin Count | 14 | |
| Fall Time | 18ns | |
| Package Type | QFN | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Rise Time | 16ns | |
| Minimum Supply Voltage | 2.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 5mm | |
| Series | Si827x | |
| Standards/Approvals | CSA 5A, IEC 60950-1, GB4943.1, VDE 0884-10, CQC, UL 1577 | |
| Height | 850μm | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Isolated Gate Driver | ||
Output Current 4A | ||
Pin Count 14 | ||
Fall Time 18ns | ||
Package Type QFN | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Rise Time 16ns | ||
Minimum Supply Voltage 2.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 5mm | ||
Series Si827x | ||
Standards/Approvals CSA 5A, IEC 60950-1, GB4943.1, VDE 0884-10, CQC, UL 1577 | ||
Height 850μm | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
Si8273AB-IM1 devices provide options for a VIA, VIB inputs and High Side / Low Side driver. The Si8273AB-IM1, with its high performance noise immunity, eliminates the risk posed by faster switching speeds. The high noise transients generated by the faster switching does not affect signal integrity through the driver, thereby eliminating the risk of loss of modulation. The very high latch-up spec of 400 kV/μs makes Si8273AB-IM1 devices extremely robust, preventing permanent latch-up damage, and has UVLO fault protection, a de-glitch circuit for filtering noisy inputs, and highly precise dead time (DT pin) programmability. With this feature, users can precisely control the dead time between the two drivers switching to optimize system efficiency and safety. The drivers operate with a wide range of 2.5 V - 5.5 V input VDD and a maximum drive supply voltage of 30 V.
Related links
- Skyworks Solutions Inc SI8273AB-IM1 MOSFET Gate Driver 2 QFN
- Skyworks Solutions Inc Si8275DBD-IM1 MOSFET Gate Driver 2 QFN
- Skyworks Solutions Inc Si8275DA-IM1 MOSFET Gate Driver 2 QFN
- Skyworks Solutions Inc MOSFET Gate Driver 2 QFN
- Skyworks Solutions Inc SI8273AB-IS1 2.5 A 16-Pin 24V, SOIC-16 NB
- Skyworks Solutions Inc MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si8275ABD-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si8274DB4D-IS1 MOSFET Gate Driver 2 SOIC
