Renesas Electronics EL7457CSZ Gate Driver 4, 100 mA 16-Pin 18V, SO-16
- RS Stock No.:
- 196-9054
- Mfr. Part No.:
- EL7457CSZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 47 units)*
€294.36
(exc. VAT)
€362.04
(inc. VAT)
Temporarily out of stock
- 47 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 47 - 94 | €6.263 | €294.36 |
| 141 - 235 | €5.437 | €255.54 |
| 282 - 470 | €5.142 | €241.67 |
| 517 - 987 | €4.61 | €216.67 |
| 1034 + | €4.097 | €192.56 |
*price indicative
- RS Stock No.:
- 196-9054
- Mfr. Part No.:
- EL7457CSZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | General Purpose Driver | |
| Output Current | 100mA | |
| Pin Count | 16 | |
| Fall Time | 13ns | |
| Package Type | SO-16 | |
| Driver Type | General Purpose | |
| Number of Outputs | 4 | |
| Rise Time | 13.5ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 150μm | |
| Series | EL7457 | |
| Height | 70μm | |
| Length | 190μm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type General Purpose Driver | ||
Output Current 100mA | ||
Pin Count 16 | ||
Fall Time 13ns | ||
Package Type SO-16 | ||
Driver Type General Purpose | ||
Number of Outputs 4 | ||
Rise Time 13.5ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 150μm | ||
Series EL7457 | ||
Height 70μm | ||
Length 190μm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics' EL7457 series is a high speed, non-inverting, quad CMOS driver. It is capable of running at clock rates up to 40MHz
and features 2A peak drive capability and a nominal on-resistance of just 3. The EL7457 is ideal for driving highly capacitive loads, such as storage and vertical clocks in CCD applications. It is also well suited to ATE pin driving, level-shifting, and clock-driving applications.
Clocking speeds up to 40MHz
4 channels
Fast output enable function - 12ns
Related links
- Renesas Electronics EL7457CSZ Gate Driver 4 SO-16
- Renesas Electronics EL7457CSZ-T7 Gate Driver 4 SO-16
- Renesas Electronics EL7457CLZ Gate Driver 4 QFN
- Renesas Electronics EL7457CUZ Gate Driver 4 QSOP
- Renesas Electronics EL7457CLZ-T7 Gate Driver 4 QFN
- Renesas Electronics EL7457CUZ-T7 Gate Driver 4 QSOP
- Renesas Electronics ISL97682IRTZ-TK LED Driver IC, 45V 100 mA 16-Pin TQFN
- Renesas Electronics EL7158ISZ Gate Driver SOIC
