Microchip TC427CPA MOSFET Gate Driver 2, 1.5 A 8-Pin 20V, PDIP
- RS Stock No.:
- 197-6130
- Mfr. Part No.:
- TC427CPA
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 120 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 60 units)*
€108.00
(exc. VAT)
€132.60
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | €1.80 | €108.00 | - |
| 120 + | €1.696 | €101.76 | 5% |
*price indicative
- RS Stock No.:
- 197-6130
- Mfr. Part No.:
- TC427CPA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 30ns | |
| Package Type | PDIP | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Series | TC427 | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Height | 4.06mm | |
| Length | 10.16mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 30ns | ||
Package Type PDIP | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 30ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Series TC427 | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Height 4.06mm | ||
Length 10.16mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Microchip TC427 are dual CMOS high-speed drivers. A TTL/CMOS input voltage level is translated into a rail-to-rail output voltage level swing. CMOS output is within 25 mV of ground or positive supply. Low-impedance, high-current driver outputs swing a 1000 pF load 18V in 30 nsec. Unique current and voltage drive qualities make TC427 ideal power MOSFET drivers, line drivers, and DC to DC converter building blocks. Input logic signals may equal power supply voltage. Input current is a low 1 μA, making direct interface to CMOS/bipolar switch-mode power supply control ICs possible, as well as open-collector analog comparators. Quiescent power supply current is 8 mA maximum.
High-Speed Switching (CL = 1000 pF): 30 nsec
High Peak Output Current: 1.5A
High Output Voltage Swing: VDD -25 mV, GND +25 mV
Low Input Current (Logic 0 or 1): 1 μA
TTL/CMOS Input Compatible
Available in Inverting and Noninverting Configurations
Wide Operating Supply Voltage: 4.5V to 18V
Single Supply Operation
Related links
- Microchip TC427CPA MOSFET Gate Driver 2 PDIP
- Microchip TC428CPA MOSFET Gate Driver 2 PDIP
- Microchip TC426CPA MOSFET Gate Driver 2 PDIP
- Infineon IR4427PBF MOSFET Gate Driver 2 PDIP
- Microchip TC4420EPA MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 MSOP
- Microchip MOSFET Gate Driver 2 PDIP
