Infineon IR4427PBF MOSFET Gate Driver 2, 1.5 A 8-Pin 20V, PDIP

Get a bulk buy discount

Add 25 more to save 22%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€14.03

(exc. VAT)

€17.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,405 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€2.806€14.03-
25 - 45€2.186€10.9322%
50 - 120€2.044€10.2227%
125 - 245€1.942€9.7130%
250 +€1.892€9.4632%

*price indicative

Packaging Options:
RS Stock No.:
262-6720
Mfr. Part No.:
IR4427PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Package Type

PDIP

Fall Time

10ns

Driver Type

MOSFET

Minimum Supply Voltage

6V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.75mm

Series

IR4426

Length

4.98mm

Width

3.99mm

Standards/Approvals

RoHS

Mount Type

Surface

Automotive Standard

No

The Infineon low voltage, high speed power MOSFET and IGBT driver has proprietary latch immune CMOS technologies, which enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs. The output driver features a high pulse current buffer stage designed for minimum driver cross conduction.

Matched propagation delay for both channels

Outputs in phase with inputs

CMOS Schmitt triggered inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy