Renesas Electronics HIP2211FBZ-T7A MOSFET Gate Driver, 3.4 A 8-Pin 20V, SOIC
- RS Stock No.:
- 201-3368
- Mfr. Part No.:
- HIP2211FBZ-T7A
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 5 units)*
€10.69
(exc. VAT)
€13.15
(inc. VAT)
Last RS stock
- Final 140 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.138 | €10.69 |
*price indicative
- RS Stock No.:
- 201-3368
- Mfr. Part No.:
- HIP2211FBZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 3.4A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 365ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 435ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Width | 4mm | |
| Series | HIP2211 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 3.4A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 365ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 435ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Width 4mm | ||
Series HIP2211 | ||
Standards/Approvals No | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas 100V, 3A source, 4A sink high-frequency half-bridge NMOS FET driver belongs to HIP2211 series. This driver has 8 pin configuration. It features a tri-level PWM input with programmable dead time.
Fast propagation delay and matching with 15ns typical delay and 2ns typical matching
It has Integrated 0.5O typical bootstrap diode
115VDC bootstrap supply maximum voltage supports 100V on the half-bridge
Related links
- Renesas Electronics HIP2211FBZ-T7A MOSFET Gate Driver SOIC
- Renesas Electronics HIP2211FRTZ-T7A MOSFET Gate Driver DFN
- Renesas Electronics ISL55110IRZ-T7A MOSFET Gate Driver 2 QFN
- Renesas Electronics ISL55110IVZ-T7A MOSFET Gate Driver 2 TSSOP
- Infineon MOSFET Gate Driver SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver 14-Pin 20V, SOIC-14
- Infineon MOSFET Gate Driver 2 SOIC
