Renesas Electronics HIP2211FRTZ-T7A MOSFET Gate Driver, 3.4 A 10-Pin 20V, DFN
- RS Stock No.:
- 201-3369
- Mfr. Part No.:
- HIP2211FRTZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-3369
- Mfr. Part No.:
- HIP2211FRTZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 3.4A | |
| Pin Count | 10 | |
| Fall Time | 365ns | |
| Package Type | DFN | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 435ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.6mm | |
| Height | 750μm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Series | HIP2211 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 3.4A | ||
Pin Count 10 | ||
Fall Time 365ns | ||
Package Type DFN | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 435ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 2.6mm | ||
Height 750μm | ||
Length 3mm | ||
Standards/Approvals No | ||
Series HIP2211 | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas 100V, 3A source, 4A sink high-frequency half-bridge NMOS FET driver belongs to HIP2211 series. This driver has 10 pin configuration. It features a tri-level PWM input with programmable dead time.
Fast propagation delay and matching with 15ns typical delay and 2ns typical matching
It has Integrated 0.5O typical bootstrap diode
115VDC bootstrap supply maximum voltage supports 100V on the half-bridge
Related links
- Renesas Electronics HIP2211FRTZ-T7A MOSFET Gate Driver DFN
- Renesas Electronics HIP2211FBZ-T7A MOSFET Gate Driver SOIC
- Renesas Electronics ISL55110IRZ-T7A MOSFET Gate Driver 2 QFN
- Renesas Electronics ISL55110IVZ-T7A MOSFET Gate Driver 2 TSSOP
- onsemi NCP51513ABMNTWG 3 A 10-Pin 20V, DFN-10
- Renesas Electronics HIP2210FRTZ MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver 14-Pin 20V, SOIC-14
