onsemi NCD57001FDWR2G Gate Driver, 4 A 16-Pin 5.5V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
202-7288
Mfr. Part No.:
NCD57001FDWR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

General Purpose Driver

Output Current

4A

Pin Count

16

Fall Time

19ns

Package Type

SOIC

Driver Type

General Purpose

Number of Outputs

5

Rise Time

14ns

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

10.45mm

Height

2.65mm

Width

7.6mm

Standards/Approvals

No

Series

NCD57001F

Mount Type

Surface

Automotive Standard

AEC-Q100

The ON Semiconductor NCD57001 is a high-current single channel IGBT driver with internal galvanic isolation, designed for high system efficiency and reliability in high power applications.

Low output impedance for enhanced IGBT driving

Short propagation delays with accurate matching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy