onsemi NCD57001DWR2G MOSFET Gate Driver 1, 7.8 A 16-Pin 5.5V, SOIC
- RS Stock No.:
- 186-1226
- Mfr. Part No.:
- NCD57001DWR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 1000 units)*
€2,770.00
(exc. VAT)
€3,410.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.77 | €2,770.00 |
*price indicative
- RS Stock No.:
- 186-1226
- Mfr. Part No.:
- NCD57001DWR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 7.8A | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 15ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.45mm | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 7.8A | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 15ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 10ns | ||
Minimum Supply Voltage 5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.45mm | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
High Current Output(+4/-6 A) at IGBT Miller Plateau Voltages
Short Propagation Delays with Accurate Matching
DESAT with Soft Turn Off
Active Miller Clamp and Negative Gate Voltage
High Transient & Electromagnetic Immunity
5 kV Galvanic Isolation
Improves system efficiency
Improves PWM signal integrity
Protection against overload and short circuits
Prevents spurious gate turn-on
Ruggedness in fast slew rate high voltage and high current switching applications
Galvanic isolation to separate high voltage and low voltage sides to provide safety and protection
Applications
Solar Inverters
Motor Control
UPS
Industrial Power Supplies
Welding
Related links
- onsemi NCD57001DWR2G MOSFET Gate Driver 1 SOIC
- onsemi NCD57000DWR2G MOSFET Gate Driver 1 SOIC
- onsemi NCV5702DR2G MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCV5700DR2G MOSFET Gate Driver 1 SO-16
- onsemi MOSFET Gate Driver 1 SO-16
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCD5703ADR2G MOSFET Gate Driver 1 SOIC
