onsemi NCD5705BDR2G Gate Driver, 4 A 8-Pin 5.5V, SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€24.18

(exc. VAT)

€29.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,450 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.967€24.18
100 - 225€0.834€20.85
250 +€0.722€18.05

*price indicative

Packaging Options:
RS Stock No.:
202-7290
Mfr. Part No.:
NCD5705BDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

General Purpose Driver

Output Current

4A

Pin Count

8

Fall Time

7.9ns

Package Type

SOIC

Number of Outputs

5

Driver Type

General Purpose

Rise Time

9.2ns

Minimum Supply Voltage

5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.75mm

Standards/Approvals

No

Width

4mm

Series

NCD5705B

Length

5mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The ON Semiconductor NCD5705B is a high-current, high-performance stand-alone IGBT driver for high power automotive applications that include PTC heaters, traction inverters, high voltage DC-DC and other auxiliary subsystems. The device offers a cost-effective solution by eliminating external output buffer.

Low output impedance for enhanced IGBT driving

Short propagation delay with accurate matching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy