IXYS IX4426NTR MOSFET Gate Driver 2, 1.5 A 8-Pin 30V, SOIC
- RS Stock No.:
- 213-1572
- Distrelec Article No.:
- 304-39-452
- Mfr. Part No.:
- IX4426NTR
- Manufacturer:
- IXYS
Subtotal (1 pack of 25 units)*
€20.75
(exc. VAT)
€25.50
(inc. VAT)
In Stock
- 3,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.83 | €20.75 |
*price indicative
- RS Stock No.:
- 213-1572
- Distrelec Article No.:
- 304-39-452
- Mfr. Part No.:
- IX4426NTR
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 8ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | IX4426 | |
| Width | 4mm | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 8ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 10ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Series IX4426 | ||
Width 4mm | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The IXYS gate driver is dual high-speed, low-side gate driver. Each of the two outputs can source and sink. The gate driver is configured as a dual inverting driver.
TTL and CMOS Compatible Inputs
Low Power Consumption
Related links
- IXYS IX4426NTR MOSFET Gate Driver 2 SOIC
- IXYS IX4427NTR MOSFET Gate Driver 2 SOIC
- IXYS IX4426MTR MOSFET Gate Driver 2 DFN
- IXYS MOSFET Gate Driver 2 DFN
- IXYS IX4428NTR MOSFET Gate Driver 8 SOIC
- IXYS IX4427MTR MOSFET Gate Driver 2 DFN
- IXYS IX4428MTR MOSFET Gate Driver 2 DFN
- Skyworks Solutions Inc MOSFET Gate Driver 2 SOIC
