IXYS MOSFET Gate Driver 2, 1.5 A 8-Pin 30V, DFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-1573
Mfr. Part No.:
IX4427MTR
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Package Type

DFN

Fall Time

8ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

10ns

Minimum Supply Voltage

4.5V

Number of Drivers

2

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3mm

Standards/Approvals

No

Width

3mm

Series

IX4427

Height

900μm

Mount Type

Surface

Automotive Standard

No

The IXYS driver is dual high-speed, low-side gate driver. Each of the two outputs can source and sink. The driver is configured as a dual non-inverting driver. The gate driver is available in standard 8-pin DFN.

TTL and CMOS Compatible Inputs

Low Power Consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy