IXYS MOSFET Gate Driver 2, 2 A 8-Pin 35V, DFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-1605
Mfr. Part No.:
IXDI602D2TR
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Output Current

2A

Pin Count

8

Package Type

DFN

Fall Time

6.5ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

7.5ns

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

35V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4mm

Series

IXDI602

Height

1mm

Length

5mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

The IXYS dual high-speed gate driver is especially well suited for driving the latest MOSFET and IGBT. The input of the driver is CMOS compatible, and is virtually immune to latch up and this driver is available in 8-pin DFN package.

Matched Rise and Fall Times

Low Propagation Delay Time

Low Output Impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy