IXYS IXDF602SITR MOSFET Gate Driver 2, 2 A 8-Pin 35V, SOIC

Subtotal (1 reel of 2000 units)*

€2,504.00

(exc. VAT)

€3,080.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.252€2,504.00

*price indicative

RS Stock No.:
213-1599
Mfr. Part No.:
IXDF602SITR
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Output Current

2A

Pin Count

8

Package Type

SOIC

Fall Time

6.5ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

7.5ns

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

35V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

IXDF602

Length

5mm

Standards/Approvals

No

Width

4mm

Height

1.7mm

Mount Type

Surface

Automotive Standard

No

The IXYS driver is dual high-speed gate driver are especially well suited for driving the latest MOSFET and IGBT. This driver is available in 8-pin Power SOIC with an exposed metal back.

Low Propagation Delay Time

Low Output Impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy