IXYS IXDF604SIATR MOSFET Gate Driver 2, 4 A 8-Pin 35V, SOIC

Subtotal (1 reel of 2000 units)*

€2,104.00

(exc. VAT)

€2,588.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.052€2,104.00

*price indicative

RS Stock No.:
213-1601
Mfr. Part No.:
IXDF604SIATR
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Output Current

4A

Pin Count

8

Fall Time

8ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Rise Time

9ns

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

35V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Height

1.75mm

Series

IXD_604

Standards/Approvals

No

Width

4mm

Mount Type

Surface

Automotive Standard

No

The IXYS driver is dual high-speed gate drivers. This driver has one inverting driver and one non-inverting driver and this driver is available in a standard 8-pin SOIC package.

Matched Rise and Fall Times

Low Propagation Delay Time

Low Output Impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy