IXYS IXDF604SIATR MOSFET Gate Driver 2, 4 A 8-Pin 35V, SOIC

Subtotal (1 pack of 5 units)*

€12.99

(exc. VAT)

€15.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,945 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.598€12.99

*price indicative

Packaging Options:
RS Stock No.:
213-1602
Distrelec Article No.:
304-32-039
Mfr. Part No.:
IXDF604SIATR
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Output Current

4A

Pin Count

8

Package Type

SOIC

Fall Time

8ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

9ns

Minimum Supply Voltage

4.5V

Number of Drivers

2

Maximum Supply Voltage

35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4mm

Series

IXD_604

Height

1.75mm

Length

5mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

The IXYS driver is dual high-speed gate drivers. This driver has one inverting driver and one non-inverting driver and this driver is available in a standard 8-pin SOIC package.

Matched Rise and Fall Times

Low Propagation Delay Time

Low Output Impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy