IXYS IXDF604SITR MOSFET Gate Driver 2, 4 A 8-Pin 35V, SOIC
- RS Stock No.:
- 213-1604
- Distrelec Article No.:
- 304-39-460
- Mfr. Part No.:
- IXDF604SITR
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 50 more to save €27.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€24.72
(exc. VAT)
€30.41
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €4.944 | €24.72 | - |
| 50 - 95 | €4.392 | €21.96 | €27.60 |
| 100 - 245 | €4.032 | €20.16 | €91.20 |
| 250 - 995 | €3.928 | €19.64 | €254.00 |
| 1000 + | €3.83 | €19.15 | €1,114.00 |
*price indicative
- RS Stock No.:
- 213-1604
- Distrelec Article No.:
- 304-39-460
- Mfr. Part No.:
- IXDF604SITR
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Fall Time | 8ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 9ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.7mm | |
| Width | 4mm | |
| Series | IXDF604 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 8 | ||
Fall Time 8ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 9ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.7mm | ||
Width 4mm | ||
Series IXDF604 | ||
Standards/Approvals No | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The IXYS driver is dual high-speed gate driver. This gate driver has one inverting driver and one non-inverting driver and this gate driver is available in an 8-pin Power SOIC package with an exposed metal back.
Matched Rise and Fall Times
Low Propagation Delay Time
Low Output Impedance
Related links
- IXYS IXDF604SITR MOSFET Gate Driver 2 SOIC
- IXYS IXDD604SITR MOSFET Gate Driver 2 SOIC
- IXYS IXDI604SITR MOSFET Gate Driver 2 SOIC
- IXYS IXDI604SIATR MOSFET Gate Driver 2 SOIC
- IXYS IXDN604SITR MOSFET Gate Driver 2 SOIC
- IXYS IXDF604SIATR MOSFET Gate Driver 2 SOIC
- IXYS IXDD604SIATR MOSFET Gate Driver 2 SOIC
- IXYS IXDN604SIATR MOSFET Gate Driver 2 SOIC
