IXYS IXDI609SIATR MOSFET Gate Driver 1, 9 A 8-Pin 35V, SOIC

Subtotal (1 reel of 2000 units)*

€1,972.00

(exc. VAT)

€2,426.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.986€1,972.00

*price indicative

RS Stock No.:
213-1615
Mfr. Part No.:
IXDI609SIATR
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Output Current

9A

Pin Count

8

Package Type

SOIC

Fall Time

15ns

Number of Outputs

5

Driver Type

MOSFET

Rise Time

22ns

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

35V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

IXD_609

Width

4mm

Length

5mm

Standards/Approvals

No

Height

1.75mm

Mount Type

Surface

Automotive Standard

No

The IXYS driver is high-speed gate driver are especially well suited for driving the latest MOSFET and IGBT. This gate driver is configured as an inverting driver. The driver is available in a standard 8-pin SOIC.

Matched Rise and Fall Times

Low Propagation Delay Time

Low Output Impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy