IXYS IXDN614SITR MOSFET Gate Driver 1, 14 A 8-Pin 35V, SOIC
- RS Stock No.:
- 213-1636
- Distrelec Article No.:
- 304-32-042
- Mfr. Part No.:
- IXDN614SITR
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€24.97
(exc. VAT)
€30.72
(inc. VAT)
Temporarily out of stock
- 1,510 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €4.994 | €24.97 |
| 50 - 95 | €4.646 | €23.23 |
| 100 - 245 | €4.52 | €22.60 |
| 250 - 995 | €4.406 | €22.03 |
| 1000 + | €4.294 | €21.47 |
*price indicative
- RS Stock No.:
- 213-1636
- Distrelec Article No.:
- 304-32-042
- Mfr. Part No.:
- IXDN614SITR
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Output Current | 14A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 18ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 35V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IXD_614 | |
| Width | 4mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Output Current 14A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 18ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 25ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 35V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series IXD_614 | ||
Width 4mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The IXYS driver is high-speed gate driver. The driver is configured as a non-inverting driver. The driver is available in an 8-pin Power SOIC package with an exposed metal back.
Matched Rise and Fall Times
Low Propagation Delay Time
Low Output Impedance
Related links
- IXYS IXDN614SITR MOSFET Gate Driver 1 SOIC
- IXYS IXDD614SITR MOSFET Gate Driver 1 SOIC
- IXYS IXDI614SITR MOSFET Gate Driver 1 SOIC
- IXYS IXDN609SITR MOSFET Gate Driver 1 SOIC
- IXYS IXDD609SIATR MOSFET Gate Driver 1 SOIC
- IXYS IXDI609SIATR MOSFET Gate Driver 1 SOIC
- IXYS IXDD609SITR MOSFET Gate Driver 1 SOIC
- IXYS IXDI609SITR MOSFET Gate Driver 1 SOIC
