Infineon 1ED44176N01FXUMA1 MOSFET Gate Driver 1 8-Pin 20V, DSO
- RS Stock No.:
- 217-7147
- Mfr. Part No.:
- 1ED44176N01FXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.97
(exc. VAT)
€8.57
(inc. VAT)
In Stock
- 990 unit(s) ready to ship from another location
- Plus 2,500 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.697 | €6.97 |
| 100 - 240 | €0.664 | €6.64 |
| 250 - 490 | €0.634 | €6.34 |
| 500 - 990 | €0.607 | €6.07 |
| 1000 + | €0.565 | €5.65 |
*price indicative
- RS Stock No.:
- 217-7147
- Mfr. Part No.:
- 1ED44176N01FXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Half Bridge Gate Driver | |
| Pin Count | 8 | |
| Fall Time | 25ns | |
| Package Type | DSO | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 12.7V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Series | 1ED44176N01F | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Half Bridge Gate Driver | ||
Pin Count 8 | ||
Fall Time 25ns | ||
Package Type DSO | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 50ns | ||
Minimum Supply Voltage 12.7V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Length 5mm | ||
Series 1ED44176N01F | ||
Width 4mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon EiceDRIVERTM 25 V single-channel low-side non-inverting gate driver for MOSFET and IGBT with typical 0.8 A source and 1.75 A sink currents in a small 8-lead PG-DSO8 package. Over-current protection is typically implemented by a current measurement with a comparator and multiple resistors and capacitors. 1ED44176N01F provides cost and space savings by integrating the comparator. The new low-side gate driver utilizes Infineons proprietary latch immune CMOS technologies to enable a rugged monolithic construction while realizing best-in-class fault reporting accuracy with OCP threshold tolerance of +/-5%. In addition, Infineons IC technology enables a small PG-DSO8 package by combining the fault output and enable functions into a single pin.
Over-current detection with positive voltage input
Single pin for fault output and enable
Programmable fault clear time
Under voltage lockout
CMOS Schmitt-triggered inputs
Related links
- Infineon 1ED44176N01FXUMA1 MOSFET Gate Driver 1 8-Pin 20V, DSO
- Infineon 2EDL05I06PFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2183S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2182S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2181S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2106S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2EDN8533FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDN7534FXTMA1 MOSFET Gate Driver DSO
