onsemi, IGBT, 6.5 A 8-Pin 20V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-6593
Mfr. Part No.:
NCD57080BDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT Module

Output Current

6.5A

Pin Count

8

Package Type

SOIC

Fall Time

13ns

Driver Type

IGBT

Number of Outputs

5

Rise Time

13ns

Minimum Supply Voltage

22V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

4mm

Length

5mm

Height

1.75mm

Series

NCD57080

Mount Type

Surface

Automotive Standard

No

The ON Semiconductor NCD57080B are high−current single channel IGBT gate driver with 3.75 kVrms internal galvanic isolation, designed for high system efficiency and reliability in high power applications. The device accept complementary input and depending on the pin configuration, offer options such as active miller clamp, negative power supply and separate high and low driver output for system design convenience.

High transient immunity

High electromagnetic immunity

Short propagation delays with accurate matching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy